Part Details for MS3472W14-15PW by Conesys
Overview of MS3472W14-15PW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3472W14-15PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3472W14-15PW-ND
|
DigiKey | CONN RCPT MALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
77 In Stock |
|
$29.5600 / $49.2700 | Buy Now |
DISTI #
MS3472W14-15PW
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port - Bulk (Alt: MS3472W14-15PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3472W14-15PW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 3 in Stock |
|
$29.5445 / $36.5551 | Buy Now |
DISTI #
46506472
|
Verical | Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 166 |
|
$31.9636 / $53.1917 | Buy Now |
DISTI #
AERMS3472W14-15PW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 11 |
|
$29.5445 / $36.5551 | Buy Now |
|
Powell Electronics | Wide Flange Mount Receptacle Min Qty: 1 | 153 |
|
$33.3600 / $40.7800 | Buy Now |