Part Details for MS3472W20-24SX by Conesys
Overview of MS3472W20-24SX by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338024SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD6433824SXXXWI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433824SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for MS3472W20-24SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3472W20-24SX-ND
|
DigiKey | AE7 24C 24#20 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
56 In Stock |
|
$50.6200 / $84.3700 | Buy Now |
DISTI #
AERMS3472W20-24SX
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 24 in Stock |
|
$40.9724 / $50.6947 | Buy Now |
DISTI #
48112329
|
Verical | Conn Circular SKT 24 POS Crimp ST Flange Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$45.6174 / $75.0378 | Buy Now |
DISTI #
AERMS3472W20-24SX
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 73 |
|
$40.9687 / $50.6901 | Buy Now |