Part Details for MS3474L14-4S by Amphenol Aerospace
Overview of MS3474L14-4S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474L14-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-MS3474L14-4S-ND
|
DigiKey | MATRIX 26482 II Min Qty: 1 Lead time: 18 Weeks Container: Box |
50 In Stock |
|
$51.2618 / $83.2400 | Buy Now |
DISTI #
70143965
|
RS | FEMALE 4 POSITION AL RECEPTACLE | Amphenol Aerospace MS3474L14-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9800 / $63.3000 | RFQ |
DISTI #
AANMS3474L14-4S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AANMS3474L14-4S
|
Interstate Connecting Components | 0 |
|
Buy Now |