Part Details for MS3474W10-6S by Amphenol Corporation
Overview of MS3474W10-6S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474W10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3474W10-6S
|
Mouser Electronics | Circular MIL Spec Connector MB 6C 6#20 SKT JAM NUT RECEPT RoHS: Not Compliant | 0 |
|
$35.7400 / $39.2300 | Order Now |
DISTI #
MS3474W10-6S
|
TTI | Circular MIL Spec Connector MB 6C 6#20 SKT JAM NUT RECEPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
Buy Now | |
DISTI #
MS3474W10-6S
|
Avnet Abacus | Conn Circular MIL-DTL-26482 RCP 6 POS 10-6 Size SKT Contact Panel Mount (Alt: MS3474W10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3474W10-6S
MS3474W10-6S CAD Models
MS3474W10-6S Part Data Attributes
|
MS3474W10-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3474W10-6S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |