Part Details for MS3475L14-15P-LC by Conesys
Overview of MS3475L14-15P-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475L14-15P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3601
|
Newark | Ae7 15C 14#20 1#16 Pin Plug |Aero Electric/conesys MS3475L14-15P-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$70.1800 / $88.2100 | Buy Now |
DISTI #
2403-MS3475L14-15P-LC-ND
|
DigiKey | CONN PLG HSG MALE 15POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
44 In Stock |
|
$31.1400 / $51.9100 | Buy Now |
DISTI #
MS3475L14-15P-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 15 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3475L14-15P-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31379968
|
Verical | Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$40.9554 / $42.2554 | Buy Now |