Part Details for MS3475L14-15PY by Conesys
Overview of MS3475L14-15PY by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475L14-15PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3605
|
Newark | Ae7 15C 14#20 1#16 Pin Plug |Aero Electric/conesys MS3475L14-15PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$82.7700 / $95.2600 | Buy Now |
DISTI #
2403-MS3475L14-15PY-ND
|
DigiKey | CONN PLUG MALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
77 In Stock |
|
$37.2400 / $62.0600 | Buy Now |
DISTI #
50861714
|
Verical | Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$34.6511 / $57.4917 | Buy Now |
DISTI #
AERMS3475L14-15PY
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
$29.3817 / $36.3538 | Buy Now |
|
Powell Electronics | RFI Grounding Plug Min Qty: 1 | 31 |
|
$33.6700 / $41.1600 | Buy Now |