Part Details for MS3475L14-15PZ-LC by Conesys
Overview of MS3475L14-15PZ-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3475L14-15PZ-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3608
|
Newark | Ae7 15C 14#20 1#16 Pin Plug |Aero Electric/conesys MS3475L14-15PZ-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$65.8900 / $82.8200 | Buy Now |
DISTI #
2403-MS3475L14-15PZ-LC-ND
|
DigiKey | CONN PLG HSG MALE 15POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
77 In Stock |
|
$31.1400 / $51.9100 | Buy Now |
DISTI #
53890405
|
Verical | Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$30.2188 / $50.4000 | Buy Now |
DISTI #
31379960
|
Verical | Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 77 |
|
$34.2367 / $39.6714 | Buy Now |