Part Details for MS3475L14-19P by Conesys
Overview of MS3475L14-19P by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MS3475L14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6351
|
Newark | Circular Conn, Plug, 14-19, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3475 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3475L14-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9400 / $47.6900 | Buy Now |
DISTI #
2403-MS3475L14-19P-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
218 In Stock |
|
$36.2700 / $60.4500 | Buy Now |
DISTI #
MS3475L14-19P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3475L14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3475L14-19P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 470 MS3475L14-19P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$27.4500 / $36.3000 | Buy Now |
DISTI #
55083082
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$30.3386 / $50.5918 | Buy Now |
DISTI #
AERMS3475L14-19P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
$29.4963 / $36.4955 | Buy Now |
|
Powell Electronics | RFI Grounding Plug Min Qty: 1 | 31 |
|
$33.4200 / $40.8400 | Buy Now |
DISTI #
MS3475L14-19P
|
ECCO | 20 |
|
$36.3000 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$27.4500 / $36.3000 | Buy Now |