Part Details for MS3475L20-24PY by Conesys
Overview of MS3475L20-24PY by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6124PYGI8 | Renesas Electronics Corporation | 8 Channel Capacitive Touch Controller with Integrated LED Driver |
Price & Stock for MS3475L20-24PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3475L20-24PY-ND
|
DigiKey | AE7 24C 24#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
413 In Stock |
|
$80.2000 / $98.0200 | Buy Now |
DISTI #
2403-MS3475L20-24PY-ND
|
DigiKey | AE7 24C 24#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$63.7600 / $73.5700 | Buy Now |
DISTI #
AERMS3475L20-24PY
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
$41.8364 / $49.2590 | Buy Now |
|
Powell Electronics | RFI Grounding Plug Min Qty: 1 | 506 |
|
$44.1100 / $53.9100 | Buy Now |