Part Details for MS3475W10-6PW by Amphenol Corporation
Overview of MS3475W10-6PW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for MS3475W10-6PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3475W10-6PW
|
Mouser Electronics | Circular MIL Spec Connector MB 6C 6#20, PIN PLUG w/RFI GROUNDING RoHS: Not Compliant | 0 |
|
$47.2400 | Order Now |
DISTI #
MS3475W10-6PW
|
TTI | Circular MIL Spec Connector MB 6C 6#20, PIN PLUG w/RFI GROUNDING Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 40 |
|
$81.7000 / $92.8200 | Buy Now |
Part Details for MS3475W10-6PW
MS3475W10-6PW CAD Models
MS3475W10-6PW Part Data Attributes
|
MS3475W10-6PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3475W10-6PW
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-110 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |