Part Details for MS3475W10-6S by Amphenol Aerospace
Overview of MS3475W10-6S by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475W10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3667
|
Newark | Mil Spec Cir Conn, Plug, 10-6, Crimp, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3475 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Amphenol Aerospace MS3475W10-6S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5400 / $60.7600 | Buy Now |
DISTI #
38T2999
|
Newark | Circular Connector, Plug, 10-6, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Aerospace MS3475W10-6S RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3000 | Buy Now |
DISTI #
70143994
|
RS | FEMALE 6 POSITION AL PLUG | Amphenol Aerospace MS3475W10-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2300 / $55.3800 | RFQ |
DISTI #
AANMS3475W10-6S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 1 in Stock |
|
$24.3872 | Buy Now |
DISTI #
AAOMS3475W10-6S
|
Heilind Electronics | 26482 SER 2 STRAIGHT PLUG | Americas - 0 in Stock |
|
$37.9215 / $48.9310 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 2 Crimp Rear Release Contact | 14 |
|
$52.0965 / $57.8850 | Buy Now |
DISTI #
AANMS3475W10-6S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 1 |
|
$24.3872 | Buy Now |
DISTI #
AAOMS3475W10-6S
|
Interstate Connecting Components | 26482 SER 2 STRAIGHT PLUG | 0 |
|
$37.9215 / $48.9310 | Buy Now |