Part Details for MS3475W12-10S by Amphenol Corporation
Overview of MS3475W12-10S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3475W12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3475W12-10S
|
Avnet Americas | Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size SKT Contact Cable Mount , WITH contacts - Bulk (Alt: MS3475W12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2343 / $43.6349 | Buy Now |
DISTI #
MS3475W12-10S
|
Avnet Americas | Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size SKT Contact Cable Mount , WITH contacts - Bulk (Alt: MS3475W12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3475W12-10S
|
Mouser Electronics | Circular MIL Spec Connector MB 10C 10#20 , SKT PLUG w/RFI GROUNDING RoHS: Not Compliant | 0 |
|
$37.7800 / $67.7000 | Order Now |
DISTI #
MS3475W12-10S
|
TTI | Circular MIL Spec Connector MB 10C 10#20 , SKT PLUG w/RFI GROUNDING Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 36 |
|
$73.6600 / $83.6800 | Buy Now |
DISTI #
MS3475W12-10S
|
Avnet Abacus | (Alt: MS3475W12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3475W12-10S
MS3475W12-10S CAD Models
MS3475W12-10S Part Data Attributes
|
MS3475W12-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3475W12-10S
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |