Part Details for MS3475W14-12PX-LC by Conesys
Overview of MS3475W14-12PX-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3475W14-12PX-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3613
|
Newark | Ae7 12C 8#20 4#16 Pin Plug |Aero Electric/conesys MS3475W14-12PX-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$57.6700 / $72.4900 | Buy Now |
DISTI #
MS3475W14-12PX-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 12 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3475W14-12PX-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31379750
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$32.8014 / $41.3618 | Buy Now |