Part Details for MS3475W14-9S by Conesys
Overview of MS3475W14-9S by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475W14-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6413
|
Newark | Circular Conn, Plug, 14-9, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Insert Rotation:N Rohs Compliant: No |Aero Electric/conesys MS3475W14-9S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2403-MS3475W14-9S-ND
|
DigiKey | CONN PLUG FMALE 9POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$41.2300 / $68.7200 | Buy Now |
DISTI #
MS3475W14-9S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3475W14-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3475W14-9S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: 470 MS3475W14-9S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3475W14-9S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 75 in Stock |
|
$34.9456 / $43.2378 | Buy Now |
DISTI #
AERMS3475W14-9S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 228 |
|
$34.9456 / $43.2378 | Buy Now |
|
Powell Electronics | RFI Grounding Plug Min Qty: 1 | 470 |
|
$49.9100 / $61.0000 | Buy Now |