Part Details for MS3475W16-14S by Conesys
Overview of MS3475W16-14S by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475W16-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3475W16-14S-ND
|
DigiKey | CONN PLUG FMALE 14POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$36.3800 / $60.6300 | Buy Now |
DISTI #
MS3475W16-14S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3475W16-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3475W16-14S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 18 in Stock |
|
$39.8537 / $49.3106 | Buy Now |
DISTI #
MS3475W16-14S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3475W16-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3475W16-14S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 54 |
|
$39.8537 / $49.3106 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$46.9500 / $57.3800 | Buy Now |