There are no models available for this part yet.
Overview of MS3475W16-26P-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for MS3475W16-26P-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-MS3475W16-26P-LC-ND
|
DigiKey | AE7 26C 26#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
186 In Stock |
|
$27.7200 / $46.2100 | Buy Now | |
DISTI #
MS3475W16-26P-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 26 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3475W16-26P-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470 MS3475W16-26P-
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 26 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: 470 MS3475W16-26P-) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Circular Connector - RFI Grounding Plug Housing - For Male Pins - 26 Position - Shell Size 16 - 16-26 Insert Arrang. - Crimp Termination -Cable Mount. RoHS: Compliant |
454 In Stock 1 On Order |
|
$14.7300 / $20.6700 | Buy Now | ||
DISTI #
32050162
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 196 |
|
$33.3581 / $42.0632 | Buy Now | |
DISTI #
MS3475W16-26P-LC
|
ECCO | 455 |
|
$20.6700 | Buy Now | ||
Master Electronics | Circular Connector - RFI Grounding Plug Housing - For Male Pins - 26 Position - Shell Size 16 - 16-26 Insert Arrang. - Crimp Termination -Cable Mount. RoHS: Compliant |
454 In Stock 1 On Order |
|
$14.7300 / $20.6700 | Buy Now |