Part Details for MS3475W20-16SW-LC by Conesys
Overview of MS3475W20-16SW-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475W20-16SW-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3475W20-16SW-LC-ND
|
DigiKey | CONN PLG HSG FMALE 16POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
75 In Stock |
|
$36.3000 / $60.5000 | Buy Now |
DISTI #
MS3475W20-16SW-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 16 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3475W20-16SW-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31379618
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$46.2358 | Buy Now |