There are no models available for this part yet.
Overview of MS3475W24-61SY by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3475W24-61SY by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH6258
|
Newark | Connector |Aero Electric/conesys MS3475W24-61SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2403-MS3475W24-61SY-ND
|
DigiKey | CONN PLUG FMALE 61POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
152 In Stock |
|
$59.0400 / $98.4000 | Buy Now | |
DISTI #
AERMS3475W24-61SY
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 36 in Stock |
|
$47.7360 / $59.0633 | Buy Now | |
DISTI #
60283137
|
Verical | Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$49.1260 / $80.6517 | Buy Now | |
DISTI #
AERMS3475W24-61SY
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 108 |
|
$47.7360 / $59.0633 | Buy Now | |
Powell Electronics | RFI Grounding Plug Min Qty: 1 | 286 |
|
$56.9600 / $69.6200 | Buy Now |