Part Details for MS3476A14-4P by Amphenol Corporation
Overview of MS3476A14-4P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3476A14-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3476A14-4P
|
Mouser Electronics | Circular MIL Spec Connector MB 4C 4#12 STRAIGHT PLUG, PIN RoHS: Compliant | 37 |
|
$69.4300 / $73.4700 | Buy Now |
DISTI #
MS3476A14-4P
|
TTI | Circular MIL Spec Connector MB 4C 4#12 STRAIGHT PLUG, PIN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.4300 / $88.6300 | Buy Now |
Part Details for MS3476A14-4P
MS3476A14-4P CAD Models
MS3476A14-4P Part Data Attributes:
|
MS3476A14-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3476A14-4P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-113 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |