Part Details for MS3476L10-6S by Amphenol Corporation
Overview of MS3476L10-6S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MS3476L10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3476L10-6S
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6 - Bulk (Alt: MS3476L10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 231 |
|
$12.4056 | Buy Now |
DISTI #
38T3015
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6 - Bulk (Alt: 38T3015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 70 Partner Stock |
|
$33.1800 / $47.0700 | Buy Now |
DISTI #
77382568
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 21 |
|
$38.3700 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 2 Crimp Rear Release Contact | 21 |
|
$25.1280 / $27.9200 | Buy Now |
DISTI #
MS3476L10-6S
|
TTI | Circular MIL Spec Connector MB 6C 6#20 STRAIGHT PLUG, SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
Buy Now | |
DISTI #
MS3476L10-6S
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6 - Bulk (Alt: MS3476L10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 231 |
|
$12.4056 | Buy Now |
DISTI #
38T3015
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6 - Bulk (Alt: 38T3015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 70 Partner Stock |
|
$33.1800 / $47.0700 | Buy Now |
DISTI #
MS3476L10-6S
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6 - Bulk (Alt: MS3476L10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 231 |
|
$12.4056 | Buy Now |
DISTI #
38T3015
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6 - Bulk (Alt: 38T3015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 70 Partner Stock |
|
$33.1800 / $47.0700 | Buy Now |
|
Perfect Parts Corporation | 181 |
|
RFQ |
Part Details for MS3476L10-6S
MS3476L10-6S CAD Models
MS3476L10-6S Part Data Attributes
|
MS3476L10-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3476L10-6S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS3476L10-6S
This table gives cross-reference parts and alternative options found for MS3476L10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476L10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3476L10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | MS3476L10-6S vs MS3476L10-6S |