MS3476L12-8SW
Description: MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of MS3476L12-8SW by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for MS3476L12-8SW by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MS3476L12-8SW
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 10
In Stock
  • 1 $35.5700
$35.5700 Buy Now

CAD Models for MS3476L12-8SW by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3476L12-8SW by Aero-Electric Connector Inc

MS3476L12-8SW
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. MS3476L12-8SW
    Aero-Electric Connector Inc
    MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for MS3476L12-8SW

This table gives cross-reference parts and alternative options found for MS3476L12-8SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476L12-8SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3476L12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS3476L12-8SW vs MS3476L12-8SW
MS3476A12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS3476L12-8SW vs MS3476A12-8SW
MS3476W12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS3476L12-8SW vs MS3476W12-8SW
MS3476W12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS3476L12-8SW vs MS3476W12-8SW
MS3476H12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS3476L12-8SW vs MS3476H12-8SW
MS3476W12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc MS3476L12-8SW vs MS3476W12-8SW
AE776W12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Aero-Electric Connector Inc MS3476L12-8SW vs AE776W12-8SW
MS3476L12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS3476L12-8SW vs MS3476L12-8SW
AE776A12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Aero-Electric Connector Inc MS3476L12-8SW vs AE776A12-8SW
MS3476A12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS3476L12-8SW vs MS3476A12-8SW
Part Number Description Manufacturer Compare
MS3476W12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS3476L12-8SW vs MS3476W12-8SW
MS3476A12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS3476L12-8SW vs MS3476A12-8SW
AE776W12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Aero-Electric Connector Inc MS3476L12-8SW vs AE776W12-8SW
MS3476L12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS3476L12-8SW vs MS3476L12-8SW
MS3476A12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS3476L12-8SW vs MS3476A12-8SW
AE776A12-8SW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Aero-Electric Connector Inc MS3476L12-8SW vs AE776A12-8SW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3476L12-8SW by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3476L12-8SW by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS3476L12-8SW would you like to use for your alert(s)?
  • Please alert me when MS3476L12-8SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3476L12-8SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3476L12-8SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3476L12-8SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3476L12-8SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3476L12-8SW by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: