Part Details for MS3476L14-18P by Amphenol Aerospace
Overview of MS3476L14-18P by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476L14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3669
|
Newark | Mil Spec Cir Conn, Plug, 14-18, Crimp, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Aerospace MS3476L14-18P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5600 / $107.2000 | Buy Now |
DISTI #
1178-MS3476L14-18P-ND
|
DigiKey | MATRIX 26482 II Min Qty: 1 Lead time: 18 Weeks Container: Box |
40 In Stock |
|
$53.3140 / $66.1600 | Buy Now |
DISTI #
AANMS3476L14-18P
|
Heilind Electronics | STD PLUG 26482 SII | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | Connector MIL-C-26482 Type, Series 2 Crimp Rear Release Contact | 1 |
|
$30.6000 | Buy Now |
DISTI #
AANMS3476L14-18P
|
Interstate Connecting Components | STD PLUG 26482 SII | 0 |
|
Buy Now |