Part Details for MS3476L14-18S by Conesys
Overview of MS3476L14-18S by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for MS3476L14-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5289
|
Newark | Circular Conn, Plug, 14-18, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3476L14-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3700 / $69.6100 | Buy Now |
DISTI #
2403-MS3476L14-18S-ND
|
DigiKey | CONN PLUG FMALE 18POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
262 In Stock |
|
$33.8600 / $56.4300 | Buy Now |
DISTI #
MS3476L14-18S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3476L14-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476L14-18S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 4 in Stock |
|
$29.7159 / $36.7671 | Buy Now |
DISTI #
AERMS3476L14-18S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 14 |
|
$29.7159 / $36.7671 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 50 | 315 |
|
$40.2700 | Buy Now |