Part Details for MS3476L14-4P by Amphenol Aerospace
Overview of MS3476L14-4P by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476L14-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3670
|
Newark | Mil Spec Cir Conn, Plug, 14-4, Crimp, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3476 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Amphenol Aerospace MS3476L14-4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7700 / $66.7300 | Buy Now |
DISTI #
38T3018
|
Newark | Circular Connector, Plug, 14-4, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Aerospace MS3476L14-4P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2300 / $56.3400 | Buy Now |
DISTI #
1178-MS3476L14-4P-ND
|
DigiKey | MATRIX 26482 II Min Qty: 1 Lead time: 18 Weeks Container: Box |
59 In Stock |
|
$50.4484 / $81.9400 | Buy Now |
DISTI #
70144012
|
RS | MALE 4 POSITION AL PLUG | Amphenol Aerospace MS3476L14-4P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5400 / $70.9000 | RFQ |
DISTI #
AANMS3476L14-4P
|
Heilind Electronics | STD PLUG 26482 SII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AANMS3476L14-4P
|
Interstate Connecting Components | STD PLUG 26482 SII | 0 |
|
Buy Now |