Part Details for MS3476L20-16S by Conesys
Overview of MS3476L20-16S by Conesys
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for MS3476L20-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5300
|
Newark | Circular Conn, Plug, 20-16, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3476 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys MS3476L20-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2900 / $77.4400 | Buy Now |
DISTI #
79AH4743
|
Newark | Conn Mil-Dtl-26482 Circ Skt 16 Pos Crmp St Cbl Mnt 16Term Rohs Compliant: No |Aero Electric/conesys MS3476L20-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0000 | Buy Now |
DISTI #
2403-MS3476L20-16S-ND
|
DigiKey | CONN PLUG FMALE 16POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
120 In Stock |
|
$47.8100 / $79.6900 | Buy Now |
DISTI #
MS3476L20-16S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3476L20-16S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3476L20-16S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3476L20-16S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476L20-16S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 24 in Stock7 On Order |
|
$35.9829 / $44.5213 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0900 / $45.3600 | Buy Now |
DISTI #
79958254
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 129 |
|
$52.5619 / $60.9041 | Buy Now |
DISTI #
61292668
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$42.5500 / $70.1300 | Buy Now |
DISTI #
AERMS3476L20-16S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 7221 On Order |
|
$35.9829 / $44.5213 | Buy Now |