Part Details for MS3476L22-55S by Amphenol Aerospace
Overview of MS3476L22-55S by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476L22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3672
|
Newark | Mil Spec Cir Conn, Plug, 22-55, Crimp, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:55Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Aerospace MS3476L22-55S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.5000 / $168.1400 | Buy Now |
DISTI #
38T3023
|
Newark | Circular Connector, Plug, 22-55, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:55Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Aerospace MS3476L22-55S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3400 / $118.5400 | Buy Now |
DISTI #
MS3476L22-55S-ND
|
DigiKey | CONN PLUG FMALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
34 In Stock |
|
$132.4610 / $144.3500 | Buy Now |
DISTI #
70144017
|
RS | Circular Connector Female 55 Position Al Plug | Amphenol Aerospace MS3476L22-55S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$131.4900 / $142.9200 | Buy Now |
DISTI #
AANMS3476L22-55S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 63 in Stock |
|
Buy Now | |
DISTI #
AAOMS3476L22-55S
|
Heilind Electronics | STD PLUG, 26482 SII | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | Connector MIL-C-26482 Type, Series 2 Crimp Rear Release Contact | 4 |
|
$175.3114 / $194.7904 | Buy Now |
DISTI #
AAOMS3476L22-55S
|
Interstate Connecting Components | STD PLUG, 26482 SII | 0 |
|
Buy Now | |
DISTI #
AANMS3476L22-55S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 189 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$47.5000 / $73.0800 | Buy Now |