Part Details for MS3476L24-19PY-LC by Conesys
Overview of MS3476L24-19PY-LC by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3476L24-19PY-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476L24-19PY-LC-ND
|
DigiKey | CONN PLG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
43 In Stock |
|
$40.5700 / $67.6100 | Buy Now |
DISTI #
MS3476L24-19PY-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 19 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3476L24-19PY-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |