Part Details for MS3476L24-19PY by Conesys
Overview of MS3476L24-19PY by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1119PYKAR | Texas Instruments | 500-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 |
Price & Stock for MS3476L24-19PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476L24-19PY-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
43 In Stock |
|
$61.4600 / $102.4300 | Buy Now |
DISTI #
AERMS3476L24-19PY
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 11 in Stock |
|
$45.4448 / $56.2284 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33 On Order |
|
$0 | Buy Now |
DISTI #
AERMS3476L24-19PY
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 33 |
|
$45.4448 / $56.2284 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 29 |
|
$50.9600 / $62.2900 | Buy Now |
DISTI #
MS3476L24-19PY
|
ECCO | 33 |
|
Buy Now |