There are no models available for this part yet.
Overview of MS3476L24-31PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17431PNA-TZ-E | Renesas Electronics Corporation | Shunt Regulators, TO-92(1), /Adhesive Tape | |
TMS320F28031PNQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 80-LQFP -40 to 125 | |
BQ2031PN-A5E4 | Texas Instruments | Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-PDIP 0 to 0 |
Price & Stock for MS3476L24-31PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-MS3476L24-31PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 21 |
|
$44.1900 / $60.5000 | Buy Now | |
Onlinecomponents.com | Circular Connector - MIL-DTL-26482 Series II - Straight Plug - 31 Contacts - Crimp Pin - Bayonet - 24-31 Insert Arrangement. RoHS: Compliant |
21 In Stock |
|
$0 | Buy Now |
CAD Models for MS3476L24-31PN by TE Connectivity
Part Data Attributes for MS3476L24-31PN by TE Connectivity
MS3476L24-31PN
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
MS3476L24-31PNTE ConnectivityVS
-