There are no models available for this part yet.
Overview of MS3476L24-61PY by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLVR3861PY | Renesas Electronics Corporation | 20BIT BUS SWITCH 3.3V DD | |
74CBTLVR3861PY8 | Renesas Electronics Corporation | 20BIT BUS SWITCH 3.3V DD |
Price & Stock for MS3476L24-61PY by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-MS3476L24-61PY-ND
|
DigiKey | AE7 61C 61#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
132 In Stock |
|
$56.1200 / $93.5300 | Buy Now | |
DISTI #
MS3476L24-61PY
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: MS3476L24-61PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3476L24-61PY
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 18 in Stock |
|
$43.0975 / $53.3240 | Buy Now | |
DISTI #
62427582
|
Verical | Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$49.6524 / $81.4939 | Buy Now | |
DISTI #
AERMS3476L24-61PY
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 56 |
|
$43.0975 / $53.3240 | Buy Now | |
Powell Electronics | Straight Plug Min Qty: 1 | 29 |
|
$50.9300 / $62.2400 | Buy Now |