Part Details for MS3476L8-33PW L/C by Conesys
Overview of MS3476L8-33PW L/C by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS33PW | Texas Instruments | Quad LVDS Receiver with -4 to 5V Common-mode Range 16-TSSOP -40 to 85 | |
TPS77633PWP | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | |
SN74ACT533PW | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 |
Price & Stock for MS3476L8-33PW L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AERMS3476L8-33PW L/C
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 49 in Stock |
|
$24.5345 / $30.3563 | Buy Now |
DISTI #
AERMS3476L8-33PW L/C
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 147 |
|
$24.5345 / $30.3563 | Buy Now |