Part Details for MS3476W12-8B by Aero-Electric Connector Inc
Overview of MS3476W12-8B by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W12-8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3476W12-8B
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 347 In Stock |
|
$21.3400 / $35.6600 | Buy Now |
DISTI #
MS3476W12-8B
|
FDH Electronics | Connector 26482 Min Qty: 1 | 106 |
|
$16.9460 / $22.4920 | Buy Now RFQ |
Part Details for MS3476W12-8B
MS3476W12-8B CAD Models
MS3476W12-8B Part Data Attributes:
|
MS3476W12-8B
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3476W12-8B
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |