Part Details for MS3476W12-8SZ by Conesys
Overview of MS3476W12-8SZ by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W12-8SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476W12-8SZ-ND
|
DigiKey | AE7 8C 8#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$29.8600 / $49.7700 | Buy Now |
DISTI #
470 MS3476W12-8SZ
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 8 Contacts, Crimp Socket, Bayonet, 12-8 - Bulk (Alt: 470 MS3476W12-8SZ) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476W12-8SZ
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 60 in Stock |
|
$25.7149 / $31.8168 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$20.8400 / $47.6300 | Buy Now |
DISTI #
AERMS3476W12-8SZ
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 181 |
|
$25.7149 / $31.8168 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 50 | 261 |
|
$34.9600 | Buy Now |
DISTI #
MS3476W12-8SZ
|
ECCO | 1 |
|
$47.6300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$20.8400 / $47.6300 | Buy Now |