Part Details for MS3476W14-15P by Conesys
Overview of MS3476W14-15P by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3476W14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6490
|
Newark | Circular Conn, Plug, 14-15, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3476 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:15Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3476W14-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5000 / $73.5300 | Buy Now |
DISTI #
2403-MS3476W14-15P-ND
|
DigiKey | CONN PLUG MALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
77 In Stock |
|
$33.8700 / $56.4500 | Buy Now |
DISTI #
MS3476W14-15P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: MS3476W14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3476W14-15P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: 470 MS3476W14-15P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476W14-15P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 71 in Stock7 On Order |
|
$29.0009 / $35.8826 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8000 / $35.1200 | Buy Now |
DISTI #
AERMS3476W14-15P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 21422 On Order |
|
$29.0009 / $35.8826 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 186 |
|
$32.3600 / $39.5600 | Buy Now |
DISTI #
MS3476W14-15P
|
ECCO | 15 |
|
$35.8500 | Buy Now |