Part Details for MS3476W14-18PZ by Conesys
Overview of MS3476W14-18PZ by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W14-18PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476W14-18PZ-ND
|
DigiKey | CONN PLUG MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
107 In Stock |
|
$35.3000 / $58.8300 | Buy Now |
DISTI #
MS3476W14-18PZ
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: MS3476W14-18PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476W14-18PZ
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 54 in Stock |
|
$30.4015 / $37.6153 | Buy Now |
DISTI #
AERMS3476W14-18PZ
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 164 |
|
$30.4015 / $37.6153 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 50 | 83 |
|
$38.9300 | Buy Now |