Part Details for MS3476W14-19P by Amphenol Aerospace
Overview of MS3476W14-19P by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T3029
|
Newark | Circular Connector, Plug, 14-19, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Aerospace MS3476W14-19P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$49.1100 / $57.0900 | Buy Now |
DISTI #
MS3476W14-19P-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
37 In Stock |
|
$44.5136 / $55.2400 | Buy Now |
DISTI #
V37:1799_07763310
|
Arrow Electronics | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2051 | Americas - 21 |
|
$40.9400 / $42.4400 | Buy Now |
DISTI #
70144023
|
RS | MALE 19 POSITION AL PLUG | Amphenol Aerospace MS3476W14-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2400 / $82.9700 | RFQ |
DISTI #
AANMS3476W14-19P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 0 in Stock70 On Order |
|
Buy Now | |
DISTI #
AANMS3476W14-19P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0210 On Order |
|
Buy Now |