Part Details for MS3476W18-32PY-LC by Conesys
Overview of MS3476W18-32PY-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC32PY | Renesas Electronics Corporation | QUAD 2 INPUT POS OR GATE | |
74ALVC32PY8 | Renesas Electronics Corporation | QUAD 2 INPUT POS OR GATE | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT |
Price & Stock for MS3476W18-32PY-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476W18-32PY-LC-ND
|
DigiKey | CONN PLG HSG MALE 32POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$31.2000 / $52.0000 | Buy Now |
DISTI #
MS3476W18-32PY-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 32 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3476W18-32PY-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31379196
|
Verical | Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$37.5432 / $47.3412 | Buy Now |