MS3476W22-21SW
Description: MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of MS3476W22-21SW by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MS3476W22-21SW by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-MS3476W22-21SW
Mouser Electronics Circular MIL Spec Connector MB 21C 21#16 STRAIGHT PLUG, SKT 0
  • 1 $102.0700
  • 5 $95.6600
  • 10 $80.6600
  • 25 $73.5900
$73.5900 / $102.0700 Order Now

CAD Models for MS3476W22-21SW by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3476W22-21SW by Amphenol Corporation

MS3476W22-21SW
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-116
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
21
Contact Sizes
16
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
21
Want to compare parts?
  1. MS3476W22-21SW
    Amphenol Corporation
    MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for MS3476W22-21SW

This table gives cross-reference parts and alternative options found for MS3476W22-21SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476W22-21SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3476W22-21SW MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS3476W22-21SW vs MS3476W22-21SW
Part Number Description Manufacturer Compare
PT08P-22-21SX MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug Amphenol Corporation MS3476W22-21SW vs PT08P-22-21SX
PT08SE-22-21S 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS3476W22-21SW vs PT08SE-22-21S
MS3476W22-21SW MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS3476W22-21SW vs MS3476W22-21SW
PT08E-22-21S 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation MS3476W22-21SW vs PT08E-22-21S
PT08SE-22-21SW 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS3476W22-21SW vs PT08SE-22-21SW
MS3476W22-21SX MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS3476W22-21SW vs MS3476W22-21SX
MS3476L22-21SW MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS3476W22-21SW vs MS3476L22-21SW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3476W22-21SW by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3476W22-21SW by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS3476W22-21SW would you like to use for your alert(s)?
  • Please alert me when MS3476W22-21SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3476W22-21SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3476W22-21SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3476W22-21SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3476W22-21SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3476W22-21SW by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: