Part Details for MS3476W22-21SW by Conesys
Overview of MS3476W22-21SW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W22-21SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X7274
|
Newark | Circular Connector |Aero Electric/conesys MS3476W22-21SW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2403-MS3476W22-21SW-ND
|
DigiKey | AE7 21C 21#16 SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
244 In Stock |
|
$51.4300 / $85.7200 | Buy Now |
DISTI #
470 MS3476W22-21SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: 470 MS3476W22-21SW) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476W22-21SW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 45 in Stock |
|
$41.6027 / $51.4745 | Buy Now |
DISTI #
AERMS3476W22-21SW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 136 |
|
$41.6027 / $51.4745 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 237 |
|
$49.7600 / $60.8200 | Buy Now |