Part Details for MS3476W22-41S by Conesys
Overview of MS3476W22-41S by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W22-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6517
|
Newark | Circular Conn, Plug, 22-41, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3476W22-41S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9200 / $87.3700 | Buy Now |
DISTI #
2403-MS3476W22-41S-ND
|
DigiKey | AE7 41C 27#20, 14#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
48 In Stock |
|
$55.0800 / $91.8000 | Buy Now |
DISTI #
470 MS3476W22-41S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3476W22-41S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 96 Factory Stock |
|
RFQ | |
DISTI #
AERMS3476W22-41S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 88 in Stock |
|
$43.7196 / $54.0937 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4200 / $57.8600 | Buy Now |
DISTI #
31899061
|
Verical | Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$60.4806 / $70.0808 | Buy Now |
DISTI #
AERMS3476W22-41S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 280 |
|
$43.7196 / $54.0937 | Buy Now |
DISTI #
MS3476W22-41S
|
ECCO | 96 |
|
$57.8600 | Buy Now |