Part Details for MS3476W22-55SX-LC by Conesys
Overview of MS3476W22-55SX-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W22-55SX-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476W22-55SX-LC-ND
|
DigiKey | AE7 55C 55#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
141 In Stock |
|
$33.9200 / $56.5400 | Buy Now |
DISTI #
MS3476W22-55SX-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 55 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS3476W22-55SX-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31899040
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 141 |
|
$43.2122 | Buy Now |