There are no models available for this part yet.
Overview of MS3476W24-61S by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3476W24-61S by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80P6528
|
Newark | Circular Conn, Plug, 24-61, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3476 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:61Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys MS3476W24-61S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4500 / $93.7300 | Buy Now | |
DISTI #
2403-MS3476W24-61S-ND
|
DigiKey | CONN PLUG FMALE 61POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
63 In Stock |
|
$57.3400 / $95.5700 | Buy Now | |
DISTI #
AER MS3476W24-61S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port , WITH contacts - Bulk (Alt: AER MS3476W24-61S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470 MS3476W24-61S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3476W24-61S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3476W24-61S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 163 in Stock5 On Order |
|
$47.3281 / $58.5586 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9100 / $61.2100 | Buy Now | ||
DISTI #
69780966
|
Verical | Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 305 |
|
$39.0635 / $64.5517 | Buy Now | |
DISTI #
69780947
|
Verical | Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 305 |
|
$39.0635 / $64.5517 | Buy Now | |
DISTI #
31898991
|
Verical | Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$63.0337 / $73.0389 | Buy Now | |
DISTI #
AERMS3476W24-61S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 48917 On Order |
|
$47.3281 / $58.5586 | Buy Now |
CAD Models for MS3476W24-61S by Conesys
Related Parts for MS3476W24-61S
-
MS3476W14-5PMilitary Circular Connectors
-
M85049/52-1-12WMilitary Connector Accessories
-
3VH40/1JN5Headers and Edge Type Connectors
-
M24308/4-12ZD Type Connectors
-
106182-2Assembly Items
-
865080645012Fixed Capacitors
-
1N4007Rectifier Diodes
-
ADXL355BEZOther Analog ICs
-
9-1440003-8Power/Signal Relays