Part Details for MS3476W8-33P by Conesys
Overview of MS3476W8-33P by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476W8-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6529
|
Newark | Circular Conn, Plug, 8-33, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3476 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:33Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3476W8-33P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8900 / $63.9700 | Buy Now |
DISTI #
2403-MS3476W8-33P-ND
|
DigiKey | AE7 3C 3#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
177 In Stock |
|
$27.2800 / $45.4700 | Buy Now |
DISTI #
470 MS3476W8-33P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3476W8-33P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3476W8-33P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3476W8-33P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476W8-33P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 15 in Stock |
|
$24.6631 / $30.5154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 On Order |
|
$19.2800 / $25.5200 | Buy Now |
DISTI #
AERMS3476W8-33P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 47 |
|
$24.6631 / $30.5154 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 62 |
|
$27.1800 / $33.2200 | Buy Now |
DISTI #
MS3476W8-33P
|
ECCO | 24 |
|
$25.5200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
24 On Order |
|
$19.2800 / $25.5200 | Buy Now |