Part Details for MS4553S by Hangzhou Ruimeng Technology Co Ltd
Overview of MS4553S by Hangzhou Ruimeng Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS4553S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 2.3V~5.5V 2 1.65V~5.5V SOT-23-8 Translators / Level Shifters ROHS | 25875 |
|
$0.1411 / $0.2550 | Buy Now |
|
LCSC | 2.3V5.5V 2 1.65V5.5V SOT-23-8 Translators / Level Shifters ROHS | 26815 |
|
$0.1227 / $0.2217 | Buy Now |