Part Details for MS502-G120-CW by Visual Communications Company
Overview of MS502-G120-CW by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1208YRZ | Analog Devices | +/-15V 8:1 MUTIPLEXER WITH LOW | |
ADG1207YRUZ | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
ADG1204YCPZ-REEL7 | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I |
Price & Stock for MS502-G120-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS502-G120-CW-ND
|
DigiKey | LED LAMP T-4 1/2 SCREW 120V G/CW Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2842 | Buy Now |
DISTI #
593-MS502-G120-CW
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-4 1/2 Screw 120V G/CW RoHS: Compliant | 0 |
|
$26.5000 / $27.7400 | Order Now |
DISTI #
75413073
|
RS | LED Lamp T-4 1/2 Screw 120V G/CW | VCC (Visual Communications Company) MS502-G120-CW RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1800 / $25.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$22.2000 | Buy Now |
Part Details for MS502-G120-CW
MS502-G120-CW CAD Models
MS502-G120-CW Part Data Attributes
|
MS502-G120-CW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MS502-G120-CW
Visual Communications Company
Single Color LED Display Cluster, Green, 15mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | COMMON ANODE, 2 UNITS | |
Display Height | 15 mm | |
Forward Current-Max | 0.005 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |