Part Details for MS502-R120-CW by Visual Communications Company
Overview of MS502-R120-CW by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MS502-R120-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS502-R120-CW-ND
|
DigiKey | LED LAMP T-4 1/2 SCREW 120V R/CW Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2842 | Buy Now |
DISTI #
593-MS502-R120-CW
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-4 1/2 Screw 120V R/CW RoHS: Compliant | 0 |
|
$26.5000 / $27.7400 | Order Now |
DISTI #
75413076
|
RS | LED Lamp T-4 1/2 Screw 120V R/CW | VCC (Visual Communications Company) MS502-R120-CW RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1800 / $25.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$22.2000 | Buy Now |
Part Details for MS502-R120-CW
MS502-R120-CW CAD Models
MS502-R120-CW Part Data Attributes
|
MS502-R120-CW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MS502-R120-CW
Visual Communications Company
Single Color LED Display Cluster, Red, 15mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | COMMON ANODE, 4 UNITS | |
Display Height | 15 mm | |
Forward Current-Max | 0.0095 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |