Part Details for MS502-W120-CW by Visual Communications Company
Overview of MS502-W120-CW by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MS502-W120-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS502-W120-CW-ND
|
DigiKey | LED LAMP T-4 1/2 SCREW 120V W/CW Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$28.2842 | Buy Now |
DISTI #
593-MS502-W120-CW
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-4 1/2 Screw 120V W/CW RoHS: Compliant | 0 |
|
$23.8500 / $26.4000 | Order Now |
DISTI #
74753129
|
RS | LED Lamp T-4 1/2 Screw 120V W/CW | VCC (Visual Communications Company) MS502-W120-CW RoHS: Compliant Min Qty: 5 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$26.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$22.2000 | Buy Now |
Part Details for MS502-W120-CW
MS502-W120-CW CAD Models
MS502-W120-CW Part Data Attributes
|
MS502-W120-CW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MS502-W120-CW
Visual Communications Company
Single Color LED Display Cluster, White, 15mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | WHITE | |
Display Height | 15 mm | |
Forward Current-Max | 0.005 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |