Part Details for MS502C-A12-CW by Visual Communications Company
Overview of MS502C-A12-CW by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MS502C-A12-CW
MS502C-A12-CW CAD Models
MS502C-A12-CW Part Data Attributes
|
MS502C-A12-CW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MS502C-A12-CW
Visual Communications Company
Single Color LED Display Cluster, Amber, 15mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | AMBER | |
Configuration | COMMON CATHODE, 4 UNITS | |
Display Height | 15 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |