-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINIATURE ALTIMETER MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1589
|
Newark | Pressure Sensor, 2Bar, Digital, 3.6V, Operating Pressure Max:2Bar, Sensor Output Type:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.6V, Port Style:-, Supply Current:12.5Μa, Product Range:Ms5803 Series Rohs Compliant: Yes |Te Connectivity MS580302BA01-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$17.5100 | Buy Now |
DISTI #
223-1624-5-ND
|
DigiKey | SENSOR 15.95PSIA 24BIT Min Qty: 1 Lead time: 11 Weeks Container: Tube |
7335 In Stock |
|
$16.8400 | Buy Now |
DISTI #
MS580302BA01-00
|
Avnet Americas | Miniature Altimeter Module 8-Pin SMD Tube - Rail/Tube (Alt: MS580302BA01-00) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$14.7972 / $17.8068 | Buy Now |
DISTI #
03AC1589
|
Avnet Americas | Miniature Altimeter Module 8-Pin SMD Tube - Bulk (Alt: 03AC1589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 3 Days Container: Bulk | 55 Partner Stock |
|
$17.5100 | Buy Now |
DISTI #
824-MS580302BA01-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5803-02BA 2BAR WHITE GEL RoHS: Compliant | 207 |
|
$18.1800 / $26.5900 | Buy Now |
DISTI #
71023741
|
RS | Sensor, MS5803-02BA 2BAR WHITE GEL, Pressure, MS580302BA01-00 | TE Connectivity MS580302BA01-00 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6300 | RFQ |
|
Future Electronics | MS5803-02BA01 DIGIT PRESSURE SENSOR TUBE RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tube | 0Tube |
|
$16.3500 / $16.5400 | Buy Now |
|
Future Electronics | MS5803-02BA01 DIGIT PRESSURE SENSOR TUBE RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Tray | 0Tray |
|
$16.5100 / $16.7300 | Buy Now |
DISTI #
TSSMS580302BA01-00
|
Heilind Electronics | MS5803-02BA 2BAR WHITE GEL | Americas - 0 in Stock |
|
$18.0576 / $18.3017 | Buy Now |
|
Onlinecomponents.com | MS5803-02BA01 DIGIT PRESSURE SENSOR TUBE |
160 In Stock |
|
$16.6400 / $22.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS580302BA01-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS580302BA01-00
TE Connectivity
MINIATURE ALTIMETER MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 2.5% | |
Body Breadth | 6.2 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.0125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 0.145 Psi | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MS580302BA01-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS580302BA01-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS580302BA01-60 | Peizoresistive Sensor | TE Connectivity | MS580302BA01-00 vs MS580302BA01-60 |