Part Details for MS580330BA01-50 by TE Connectivity
Overview of MS580330BA01-50 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MS580330BA01-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS580330BA01-50
|
Avnet Americas | Pressure Sensor Module Absolute 0bar to 30bar 3.6V 8-Pin Surface Mount T/R (Alt: MS580330BA01-50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
824-MS580330BA01-50
|
Mouser Electronics | Board Mount Pressure Sensors Alt-Baro press sens 24bit H2O Res 30Bar RoHS: Compliant | 0 |
|
$23.7900 | Order Now |
DISTI #
MS580330BA01-50
|
Avnet Americas | Pressure Sensor Module Absolute 0bar to 30bar 3.6V 8-Pin Surface Mount T/R (Alt: MS580330BA01-50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
000000000006151434
|
Sager | Board Mount Pressure Sensors Alt-Baro press sens 24bit H2O Res 30Bar | 0 |
|
Buy Now |
Part Details for MS580330BA01-50
MS580330BA01-50 CAD Models
MS580330BA01-50 Part Data Attributes:
|
MS580330BA01-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS580330BA01-50
TE Connectivity
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-435.11Psi, 0-3V, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, HERMETIC SEALED, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 400% | |
Additional Feature | IT ALSO HAVE SPI INTERFACE | |
Body Breadth | 6.2 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.0125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 435 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |